Schneider Electric XACA9411 Pushbutton 1-button Black Push 1pc

Image Representative of Range

Schneider Electric XACA9411 Pushbutton 1-button Black Push 1pc

MPN
XACA9411
EAN-13
3389110645132
Order Code
06-6679
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £4.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

The Schneider Electric XACA9411 pushbutton is a 1-button black push switch designed for industrial control applications. It is typically used in environments requiring reliable and durable manual control, such as manufacturing or automation systems. This robust device ensures efficient operation and enhances user control.
Switch Function 1 maker
Type Pushbutton
IP Rating IP65/IP67
Colour button White
Colour front ring Black
Construction type lens Round
Degree of protection (NEMA), front side N/A
Factory colour Black
Height opening N/A
Hole Diameter 22.5mm
Labelled false
Lighting Type None
Material front ring Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Number of command positions 1
Operation type 1-button
Print motif None
Recess Diameter 22mm
Spring-return true
Suitable for lighting false
Switching function latching false
Type of button Flat
Unlocking mechanism Push
Width opening N/A
With front ring true
With protective cover false

Reviews

Be the first to submit a review

Trustpilot