Schneider Electric ZA2BS834 Pushbutton 1pc IP65 durable control unit

Image Representative of Range

Schneider Electric ZA2BS834 Pushbutton 1pc IP65 durable control unit

MPN
ZA2BS834
EAN-13
3389110591750
Order Code
06-6785
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £33.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Schneider Electric ZA2BS834 is a durable pushbutton switch designed for reliable operation. It is suitable for use in industrial control panels and automation systems. The pushbutton is manufactured by Schneider Electric and is known for its robust construction and ease of installation.
Type Pushbutton
Mounting Panel
Colour button Red/green
Colour front ring Other
Construction type lens Round
Degree of protection (IP) IP65/IP67
Degree of protection (NEMA) 13
Diameter cap 30mm
Height opening N/A
Hole Diameter 22.5mm
Material front ring Other
Maximum Temperature +70°C
Min. temperature -40°C
Recess Diameter 30mm
Spring-return false
Suitable for emergency stop true
Suitable for lighting false
Supply voltage lamp N/A
Switching function latching true
Type of button Flat
Unlocking method Turn-release
Weight 42
Width opening N/A
With front ring false
With lighting false

Reviews

Be the first to submit a review

Trustpilot