Schneider Electric XACA9412 XACA Pushbutton 1-button Black 1pc

Image Representative of Range

Schneider Electric XACA9412 XACA Pushbutton 1-button Black 1pc

MPN
XACA9412
EAN-13
3389110645149
Order Code
06-6681
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £4.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Schneider Electric's XACA9412 is a black, single-button pushbutton switch. It is designed for durable and reliable use in industrial control stations. Typical applications include machinery control and automation systems.
Switch Function 1 maker
Type Pushbutton
IP Rating IP65/IP67
Colour button Black
Colour front ring Black
Construction type lens Round
Degree of protection (NEMA), front side N/A
Factory colour Black
Height opening N/A
Hole Diameter 22.5mm
Labelled false
Lighting Type None
Material front ring Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Number of command positions 1
Operation type 1-button
Print motif None
Recess Diameter 22mm
Spring-return true
Suitable for lighting false
Switching function latching false
Type of button Flat
Unlocking mechanism Push
Width opening N/A
With front ring true
With protective cover false

Reviews

Be the first to submit a review

Trustpilot