Schneider Electric XACB9211 Pushbutton 1-button Black 1pc

Image Representative of Range

Schneider Electric XACB9211 Pushbutton 1-button Black 1pc

Order Code:

06-6687

Brand: Schneider Electric MPN: XACB9211 EAN-13: 3389110640922
Qty Unit Price (Ex VAT)
1+ £5.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
92 in stock, despatched in 4 working days

Schneider Electric manufactures the XACB9211 pushbutton, featuring a single black button designed for push operation. Commonly used in industrial control panels, this durable switch ensures reliable performance. It is ideal for applications requiring a straightforward, robust control interface.
Type Pushbutton
Switch Function momentary
Factory colour Black
IP Rating IP65
Lighting type None
Max. temperature +70°C
Min. temperature -25°C
Operation type 1-button
Print motif None
Unlocking mechanism Push

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot