Schneider Electric A9F03416 Circuit breaker 16 A 400 V MCB |
17-5540
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £88.38
Price per unit Ex VAT
|
16A |
400V AC |
B Curve |
|
true |
-35 - 70°C |
|
44.5mm |
White |
|
false |
1 - 16mm² |
|
1 - 25mm² |
1 |
|
3 |
|
(L x W x H) 78.5 x 72 x 91 mm |
|
Schneider Electric A9F03432 Circuit breaker 32 A 400 V MCB |
17-5541
|
|
Available to back orderBack order, lead time 11 days
|
1+ £133.90
Price per unit Ex VAT
|
|
400V AC |
B Curve |
|
true |
-35 - 70°C |
|
44.5mm |
White |
|
false |
1 - 25mm² |
|
1 - 35mm² |
1 |
|
3 |
|
(L x W x H) 78.5 x 72 x 91 mm |
|
Schneider Electric A9F08350 Circuit breaker 50 A 400 V MCB |
17-5542
|
|
Despatched within 4 working days - 2 in stock
|
1+ £171.14
Price per unit Ex VAT
|
50A |
400V AC |
D |
|
true |
-35 - 70°C |
|
44.5mm |
White |
|
false |
1 - 25mm² |
|
1 - 35mm² |
1 |
|
3 |
|
(L x W x H) 78.5 x 54 x 91 mm |
|
Schneider Electric A9F92420 Acti9 Circuit breaker 20 A 400 V MCB |
17-5543
|
|
Despatched within 4 working days - 2 in stock
|
1+ £222.87
Price per unit Ex VAT
|
20a |
400V AC |
Z |
|
true |
-35 - 70°C |
|
44.5mm |
White |
|
false |
1 - 16mm² |
|
1 - 25mm² |
1 |
|
3 |
|
(L x W x H) 78.5 x 72 x 85 mm |
|
Schneider Electric A9F93103 Circuit breaker 3 A 230 V MCB |
17-5544
|
|
Despatched within 4 working days - 16 in stock
|
1+ £37.19
Price per unit Ex VAT
|
|
230V AC |
B Curve |
|
true |
-35 - 70°C |
|
44.5mm |
White |
|
false |
1 - 16mm² |
|
1 - 25mm² |
1 |
|
3 |
|
(L x W x H) 78.5 x 18 x 85 mm |
|
Schneider Electric A9S66363 Circuit breaker 63 A 415 V Switchboard Cabinet |
17-5545
|
|
Despatched within 4 working days - 1 in stock
|
1+ £34.44
Price per unit Ex VAT
|
63A |
415V AC |
|
|
|
|
White |
75.5mm |
|
78.5mm |
|
|
true |
|
|
Other |
|
N/A |
(W x H x D) 54 x 85 x 78.5 mm |
N/A |
Schneider Electric M9F21213 Acti9 Circuit breaker MCB 13A 2P 6kA |
17-5595
|
|
Despatched within 4 working days - 3 in stock
|
1+ £39.87
Price per unit Ex VAT
|
13A |
|
B Curve |
2 |
true |
-30 - 70°C |
|
44mm |
|
|
TRUE |
1 - 16mm² |
|
1 - 25mm² |
1 |
|
N/A |
|
|
|