Schneider Electric A9S66363 Circuit breaker 63 A 415 V Switchboard Cabinet

MPN
A9S66363
EAN-13
3606480531408
Order Code
17-5545
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £34.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Schneider Electric A9S66363, also known as 1863054, is a circuit breaker designed for use in switchboard cabinets. This component has a current rating of 63 amperes and is suitable for a maximum voltage of 415 volts, making it ideal for a variety of medium to large scale electrical distribution systems. Engineered to enhance safety and reliability, the A9S66363 can be integrated into residential, commercial, or industrial applications to ensure secure circuit protection against overloads and short circuits. Its robust design and compliance with international standards offer optimal performance for both installations and retrofitting in existing electrical infrastructures.
Type Circuit breaker
Current Rating 63A
Voltage Rating - AC 415V AC
Built-in depth 75.5mm
Colour calotte White
Degree of protection (IP) IP20
Depth 78.5mm
Dimensions (W x H x D) 54 x 85 x 78.5 mm
Forced segregation according to DIN VDE 0113 true
Height 85mm
Imprint/indication Other
Lamp socket N/A
Lamp type N/A
Max. lamp power N/A
Min. rated voltage 415V
Nominal Current 63A
Nominal current - rounded value 63A
Nominal Voltage 415V
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 3
Number of Poles 3
Product Type Circuit breaker
Rated current 63A
Rated switching capacity 5kA
Rated voltage 240V
Short-circuit breaking capacity (Icw) 1.26kA
Switching function Off switch
Voltage type AC
Width 54mm
Width in number of modular spacings 3
With signal lamp false

Reviews

Be the first to submit a review

Trustpilot