Schneider Electric A9F03432 Circuit breaker 32 A 400 V MCB

MPN
A9F03432
EAN-13
3606480440052
Order Code
17-5541
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £133.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Schneider Electric A9F03432 is a miniature circuit breaker designed for reliable electrical protection in residential and commercial installations. As , also known as 1860778, it operates at a nominal current of 32 A and can sustain a voltage of up to 400 V. This MCB is adept at providing overcurrent protection, ensuring electrical safety by preventing damage caused by overloads or short circuits. Engineered to meet stringent standards, the A9F03432 is suitable for integration into distribution boards and electrical panels where precise circuit management is crucial. The robust construction and dependable performance make it ideal for use in various engineering applications, including electrical distribution systems in both domestic and industrial environments.
Type Circuit breaker
Voltage Rating - AC 400V AC
Tripping Characteristics B Curve
Additional equipment possible true
Ambient temperature during operating -35 - 70°C
Built-in depth 44.5mm
Colour White
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 1 - 25mm²
Connectable conductor cross section solid-core 1 - 35mm²
Content 1
Current limiting class 3
Degree of protection (IP) IP20
Dimensions (L x W x H) 78.5 x 72 x 91 mm
Explosion-proof false
Flush-mounted installation false
Frequency 50 - 60Hz
Height 91mm
Length 78.5mm
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 400V
Number of pins 4
Number of poles (total) 4
Number of protected poles 4
Overvoltage category 4
Pollution degree 3
Power loss 2.8W
Product Type Circuit breaker
Rated current 32A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 500V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V N/A
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 6kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 20kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 10kA
Rated voltage 400V
Voltage type AC/DC
Width 72mm
Width in number of modular spacings 4

Reviews

Be the first to submit a review

Trustpilot