Schneider Electric A9F03416 Circuit breaker 16 A 400 V MCB

MPN
A9F03416
EAN-13
3606480440021
Order Code
17-5540
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £90.70 £88.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Schneider Electric A9F03416, also identified as 1860483, is a circuit breaker designed for robust electrical protection in residential, commercial, and industrial installations. This miniature circuit breaker (MCB) is rated at 16 A and can operate at a voltage of up to 400 V, making it suitable for a variety of low-voltage applications. Engineered for reliability, the A9F03416 provides effective circuit protection by automatically switching off electrical current to prevent damage caused by overloads or short circuits. It is commonly employed in electrical distribution systems to ensure operational safety and compliance with electrical safety standards.
Type Circuit breaker
Current Rating 16A
Voltage Rating - AC 400V AC
Tripping Characteristics B Curve
Additional equipment possible true
Ambient temperature during operating -35 - 70°C
Built-in depth 44.5mm
Colour White
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 1 - 16mm²
Connectable conductor cross section solid-core 1 - 25mm²
Content 1
Current limiting class 3
Degree of protection (IP) IP20
Dimensions (L x W x H) 78.5 x 72 x 91 mm
Explosion-proof false
Flush-mounted installation false
Frequency 50 - 60Hz
Height 91mm
Length 78.5mm
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 400V
Number of pins 4
Number of poles (total) 4
Number of protected poles 4
Overvoltage category 4
Pollution degree 3
Power loss 2.4W
Product Type Circuit breaker
Rated current 16A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 500V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V N/A
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 6kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 20kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 10kA
Rated voltage 400V
Voltage type AC/DC
Width 72mm
Width in number of modular spacings 4

Reviews

Be the first to submit a review

Trustpilot