Schneider Electric A9F92420 Acti9 Circuit breaker 20 A 400 V MCB

MPN
A9F92420
EAN-13
3606480085741
Order Code
17-5543
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £222.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Schneider Electric A9F92420 is identified with the alternate description 1861345. This miniature circuit breaker (MCB) is designed to provide protection against overload and short circuit conditions, boasting a current rating of 20 A and a voltage rating of 400 V. It is part of the Acti9 series, known for its high performance and reliability in residential, commercial, and industrial electrical distribution systems. Typical applications include safeguarding electrical circuits in lighting, heating, and small motor installations, ensuring optimal performance and longevity of electrical components. The A9F92420 features a robust construction that adheres to precise engineering standards, making it suitable for integration into modern electrical infrastructures.
Type Circuit breaker
Current Rating 20a
Voltage Rating - AC 400V AC
Tripping Characteristics Z
Additional equipment possible true
Ambient temperature during operating -35 - 70°C
Built-in depth 44.5mm
Colour White
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 1 - 16mm²
Connectable conductor cross section solid-core 1 - 25mm²
Content 1
Current limiting class 3
Degree of protection (IP) IP20
Dimensions (L x W x H) 78.5 x 72 x 85 mm
Explosion-proof false
Flush-mounted installation false
Frequency 50 - 60Hz
Height 85mm
Length 78.5mm
Nominal Current 20A
Nominal current - rounded value 20A
Nominal Voltage 400V
Number of pins 4
Number of poles (total) 4
Number of protected poles 4
Overvoltage category 4
Pollution degree 3
Power loss N/A
Product Type Circuit breaker
Rated current 20A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 500V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V N/A
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 15kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 50kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 25kA
Rated voltage 400V
Voltage type AC/DC
Width 72mm
Width in number of modular spacings 4

Reviews

Be the first to submit a review

Trustpilot