Schneider Electric M9F21213 Acti9 Circuit breaker MCB 13A 2P 6kA

MPN
M9F21213
EAN-13
3606481167767
Order Code
17-5595
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £40.41 £40.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Schneider Electric M9F21213 showcases the precision engineering of a circuit protection device designed to meet modern electrical distribution needs. As a miniature circuit breaker (MCB), this model offers a current rating of 13 amperes and is configured with a double-pole (2P) arrangement suitable for safeguarding circuits with a nominal breaking capacity of 6 kA. The design is particularly suited for residential and commercial applications where reliable overcurrent protection is essential to maintain safe electrical operation. Equipped with advanced features, the M9F21213 ensures quick disconnection in fault conditions, thereby preventing damage to electrical systems, and aligns with standard industrial requirements while incorporating the reliability synonymous with Schneider Electric products. Known alternatively as 2934421, it aligns with the stringent norms and safety standards expected in complex engineering environments.
Type Circuit breaker
Current Rating 13A
No. of Poles 2
Tripping Characteristics B Curve
Additional equipment possible true
Ambient temperature during operating -30 - 70°C
Built-in depth 44mm
Concurrently switching neutral conductor TRUE
Connectable conductor cross section multi-wired 1 - 16mm²
Connectable conductor cross section solid-core 1 - 25mm²
Content 1
Current limiting class N/A
Degree of protection (IP) IP20
Explosion-proof FALSE
Flush-mounted installation false
Frequency 50 - 60Hz
IP Protection IP20
Number of poles (total) 2
Number of protected poles 2
Overvoltage category 4
Pollution degree 3
Power loss 2.4W
Product Type Circuit breaker
Rated current 13A
Rated impulse withstand voltage Uimp 6
Rated insulation voltage Ui 500V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V N/A
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V N/A
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 20kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 10kA
Rated voltage 277V
Voltage type AC/DC
Width in number of modular spacings 4

Reviews

Be the first to submit a review

Trustpilot