Schneider Electric A9F08350 Circuit breaker 50 A 400 V MCB

MPN
A9F08350
EAN-13
3606480439452
Order Code
17-5542
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £178.00 £176.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Schneider Electric A9F08350 is a compact and reliable Miniature Circuit Breaker (MCB) designed to provide essential circuit protection in electrical installations. This product, also referenced as 1861197, is rated at 50 amperes and is suitable for use in 400-volt systems. It features a high breaking capacity and is engineered for straightforward installation and maintenance in commercial and industrial environments. Ideal for protecting electrical circuits from overload and short circuit conditions, this MCB is commonly employed in distribution panels and control assemblies, ensuring the safe operation of equipment and the prevention of electrical faults. Its design conforms to European standards, making it a preferred choice for engineers seeking compliance and efficiency in electrical circuit management.
Type Circuit breaker
Current Rating 50A
Voltage Rating - AC 400V AC
Tripping Characteristics D
Additional equipment possible true
Ambient temperature during operating -35 - 70°C
Built-in depth 44.5mm
Colour White
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 1 - 25mm²
Connectable conductor cross section solid-core 1 - 35mm²
Content 1
Current limiting class 3
Degree of protection (IP) IP20
Dimensions (L x W x H) 78.5 x 54 x 91 mm
Explosion-proof false
Flush-mounted installation false
Frequency 50 - 60Hz
Height 91mm
Length 78.5mm
Nominal Current 50A
Nominal current - rounded value 50A
Nominal Voltage 400V
Number of pins 3
Number of poles (total) 3
Number of protected poles 3
Overvoltage category 4
Pollution degree 3
Power loss 4W
Product Type Circuit breaker
Rated current 50A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 500V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V N/A
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 30kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 15kA
Rated voltage 400V
Voltage type AC/DC
Width 54mm
Width in number of modular spacings 3

Reviews

Be the first to submit a review

Trustpilot