Schneider Electric A9F93103 Circuit breaker 3 A 230 V MCB

MPN
A9F93103
EAN-13
3606480083693
Order Code
17-5544
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £37.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Schneider Electric A9F93103, also known as product code 1862183, is a compact miniature circuit breaker designed for robust protection in electrical installations. This product operates at a rated current of 3 amperes and supports a voltage of 230 volts, offering reliable performance for ensuring circuit safety and reducing the risk of overload or short circuits. Its advanced design makes it ideal for implementation in residential, commercial, and industrial settings where dependable circuit protection is paramount. The A9F93103 is engineered for seamless integration into electrical panels, promoting enhanced operational efficiency and durability within diverse engineering applications.
Type Circuit breaker
Voltage Rating - AC 230V AC
Tripping Characteristics B Curve
Additional equipment possible true
Ambient temperature during operating -35 - 70°C
Built-in depth 44.5mm
Colour White
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 1 - 16mm²
Connectable conductor cross section solid-core 1 - 25mm²
Content 1
Current limiting class 3
Degree of protection (IP) IP20
Dimensions (L x W x H) 78.5 x 18 x 85 mm
Explosion-proof false
Flush-mounted installation false
Frequency 50 - 60Hz
Height 85mm
Length 78.5mm
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 230V
Number of pins 1
Number of poles (total) 1
Number of protected poles 1
Overvoltage category 4
Pollution degree 3
Power loss 2.2W
Product Type Circuit breaker
Rated current 3A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 500V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 15kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V N/A
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 100kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V N/A
Rated voltage 230V
Voltage type AC/DC
Width 18mm
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot