Schneider Electric A9F06610 iC60 Circuit Breaker 10A 230V 1P+N |
06-5279
|
|
Despatched within 4 working days - 14 in stock
|
1+ £20.15
Price per unit Ex VAT
|
10a |
230V AC |
B Curve |
|
true |
1 - 16mm² |
1 - 25mm² |
10A |
(L x W x H) 78.5 x 36 x 91 mm |
91mm |
1 |
1 |
2 |
1 |
2.3W |
10A |
10kA |
N/A |
15kA |
N/A |
Schneider Electric A9F07303 iC60 Circuit Breaker 3A 400V 3P LS-Switch |
06-5295
|
|
Available to back orderBack order, lead time 11 days
|
1+ £103.46
Price per unit Ex VAT
|
|
400V AC |
C |
|
false |
1 - 16mm² |
1 - 25mm² |
3A |
(L x W x H) 78.5 x 54 x 91 mm |
91mm |
3 |
|
3 |
3 |
2.2W |
3A |
N/A |
10kA |
70kA |
70kA |
Schneider Electric A9F07310 iC60 Circuit Breaker 10A 400V 3P |
06-5299
|
|
Despatched within 4 working days - 4 in stock
|
1+ £39.05
Price per unit Ex VAT
|
10a |
400V AC |
C |
|
false |
1 - 16mm² |
1 - 25mm² |
10A |
(L x W x H) 78.5 x 54 x 91 mm |
91mm |
3 |
|
3 |
3 |
2.3W |
10A |
N/A |
10kA |
30kA |
15kA |
Schneider Electric A9F07316 iC60 Circuit Breaker 16A 400V 3P LS-Switch |
06-5301
|
|
Despatched within 4 working days - 9 in stock
|
1+ £43.28
Price per unit Ex VAT
|
16A |
400V AC |
C |
|
false |
1 - 16mm² |
1 - 25mm² |
16A |
(L x W x H) 78.5 x 54 x 91 mm |
91mm |
3 |
|
3 |
3 |
2.4W |
16A |
N/A |
10kA |
30kA |
15kA |
Schneider Electric A9F07332 iC60 Circuit Breaker 32A 400V H3P LS-Switch |
06-5305
|
|
Despatched within 4 working days - 14 in stock
|
1+ £38.00
Price per unit Ex VAT
|
|
400V AC |
C |
|
false |
1 - 25mm² |
1 - 35mm² |
32A |
(L x W x H) 78.5 x 54 x 91 mm |
91mm |
3 |
|
3 |
3 |
2.8W |
32A |
N/A |
10kA |
30kA |
15kA |
Schneider Electric A9F92163 iC60 Circuit Breaker 63A 230V 1P LS-Switch |
06-5317
|
|
Available to back orderBack order, lead time 11 days
|
1+ £60.34
Price per unit Ex VAT
|
63A |
230V AC |
Z |
|
false |
1 - 25mm² |
1 - 35mm² |
63A |
(L x W x H) 78.5 x 18 x 85 mm |
85mm |
1 |
1 |
1 |
1 |
N/A |
63A |
N/A |
N/A |
15kA |
N/A |
Schneider Electric A9F93304 iC60 Circuit Breaker 4A 400V 3P B-curve |
06-5323
|
|
Available to back orderBack order, lead time 8 weeks
|
1+ £72.34
Price per unit Ex VAT
|
|
400V AC |
B Curve |
|
false |
1 - 16mm² |
1 - 25mm² |
4A |
(L x W x H) 78.5 x 54 x 85 mm |
85mm |
3 |
|
3 |
3 |
2.4W |
4A |
N/A |
15kA |
100kA |
100kA |
Schneider Electric A9F95363 iC60 Circuit Breaker 63A 400V 3-pole |
06-5325
|
|
Despatched within 4 working days - 2 in stock
|
1+ £181.76
Price per unit Ex VAT
|
63A |
400V AC |
K |
3 |
false |
1 - 25mm² |
1 - 35mm² |
63A |
(L x W x H) 78.5 x 54 x 85 mm |
85mm |
3 |
|
3 |
3 |
5.6W |
63A |
N/A |
N/A |
30kA |
15kA |