Schneider Electric A9F07303 iC60 Circuit Breaker 3A 400V 3P LS-Switch

MPN
A9F07303
EAN-13
3606480438608
Order Code
06-5295
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £106.17 £103.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Schneider Electric circuit breaker A9F07303 is designed for a current rating of 3 A and a voltage of 400 V. It provides reliable protection for electrical circuits in residential, commercial, or industrial applications. This high-quality component ensures safety by preventing overload and short-circuit conditions.
Type Circuit breaker
Voltage Rating - AC 400V AC
Tripping Characteristics C
Additional equipment possible true
Ambient temperature during operating -35 - 70°C
Built-in depth 44.5mm
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 1 - 16mm²
Connectable conductor cross section solid-core 1 - 25mm²
Current limiting class 3
Current Ratng 3A
Degree of protection (IP) IP20
Dim (L x W x H) 78.5 x 54 x 91 mm
Explosion-proof false
Factory colour White
Flush-mounted installation false
Frequency 50 - 60Hz
Height 91mm
Length 78.5mm
Number of pins 3
Number of poles (total) 3
Number of protected poles 3
Overvoltage category 4
Pollution degree 3
Power loss 2.2W
Rated current 3A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 500V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V N/A
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 70kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 70kA
Rated voltage 400V
Voltage Rating 400V
Voltage type AC/DC
Width 54mm
Width in number of modular spacings 3

Reviews

Be the first to submit a review

Trustpilot