Schneider Electric A9F93304 iC60 Circuit Breaker 4A 400V 3P B-curve

MPN
A9F93304
EAN-13
3606480084003
Order Code
06-5323
Country of Origin
France
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £72.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

Schneider Electric's A9F93304 is a miniature circuit breaker designed for over-current and short-circuit protection, operating at 4 A and 400 V. It is an automatic installation protection device ideal for safeguarding electrical circuits in residential and commercial settings. This IC 60 series circuit breaker ensures reliable performance for various electrical installations.
Type Circuit breaker
Voltage Rating - AC 400V AC
Tripping Characteristics B Curve
Additional equipment possible true
Ambient temperature during operating -35 - 70°C
Built-in depth 44.5mm
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 1 - 16mm²
Connectable conductor cross section solid-core 1 - 25mm²
Current limiting class 3
Current Ratng 4A
Degree of protection (IP) IP20
Dim (L x W x H) 78.5 x 54 x 85 mm
Explosion-proof false
Factory colour White
Flush-mounted installation false
Frequency 50 - 60Hz
Height 85mm
Length 78.5mm
Number of pins 3
Number of poles (total) 3
Number of protected poles 3
Overvoltage category 4
Pollution degree 3
Power loss 2.4W
Rated current 4A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 500V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V N/A
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 15kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 100kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 100kA
Rated voltage 400V
Voltage Rating 400V
Voltage type AC/DC
Width 54mm
Width in number of modular spacings 3

Reviews

Be the first to submit a review

Trustpilot