Schneider Electric A9F92163 iC60 Circuit Breaker 63A 230V 1P LS-Switch

MPN
A9F92163
EAN-13
3606480085420
Order Code
06-5317
Country of Origin
France
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £60.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Schneider Electric manufactures the A9F92163 circuit breaker, a reliable device rated at 63 A and 230 V. This circuit breaker is designed to provide protection against overload and short circuits in residential and commercial electrical installations. It is typically used in distribution panels for managing and safeguarding electrical circuits.
Type Circuit breaker
Current Rating 63A
Voltage Rating - AC 230V AC
Tripping Characteristics Z
Additional equipment possible true
Ambient temperature during operating -35 - 70°C
Built-in depth 44.5mm
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 1 - 25mm²
Connectable conductor cross section solid-core 1 - 35mm²
Current limiting class 3
Current Ratng 63A
Degree of protection (IP) IP20
Dim (L x W x H) 78.5 x 18 x 85 mm
Explosion-proof false
Factory colour White
Flush-mounted installation false
Frequency 50 - 60Hz
Height 85mm
Length 78.5mm
Number of pins 1
Number of Poles 1
Number of poles (total) 1
Number of protected poles 1
Overvoltage category 4
Pollution degree 3
Power loss N/A
Rated current 63A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 500V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V N/A
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V N/A
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 15kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V N/A
Rated voltage 230V
Voltage Rating 230V
Voltage type AC/DC
Width 18mm
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot