Schneider Electric A9F06610 iC60 Circuit Breaker 10A 230V 1P+N

MPN
A9F06610
EAN-13
3606480438196
Order Code
06-5279
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £20.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Schneider Electric's A9F06610 Circuit Breaker is a 10 A device designed for 230 V applications, offering over-current and short-circuit protection. This miniature circuit breaker provides reliable installation protection, making it ideal for residential and commercial electrical systems. Its compact design allows for easy integration into circuit boards, ensuring safety and efficient power distribution.
Type Circuit breaker
Current Rating 10a
Voltage Rating - AC 230V AC
Tripping Characteristics B Curve
Additional equipment possible true
Ambient temperature during operating -35 - 70°C
Built-in depth 44.5mm
Concurrently switching neutral conductor true
Connectable conductor cross section multi-wired 1 - 16mm²
Connectable conductor cross section solid-core 1 - 25mm²
Current limiting class 3
Current Ratng 10A
Degree of protection (IP) IP20
Dim (L x W x H) 78.5 x 36 x 91 mm
Explosion-proof false
Factory colour White
Flush-mounted installation false
Frequency 50 - 60Hz
Height 91mm
Length 78.5mm
Number of pins 1
Number of Poles 1
Number of poles (total) 2
Number of protected poles 1
Overvoltage category 4
Pollution degree 3
Power loss 2.3W
Rated current 10A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 500V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 10kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V N/A
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 15kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V N/A
Rated voltage 230V
Voltage Rating 230V
Voltage type AC/DC
Width 36mm
Width in number of modular spacings 2

Reviews

Be the first to submit a review

Trustpilot