Schneider Electric A9F95363 iC60 Circuit Breaker 63A 400V 3-pole

MPN
A9F95363
EAN-13
3606480084997
Order Code
06-5325
Country of Origin
France
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £181.76
10+ £176.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Schneider Electric A9F95363 circuit breaker is a 63 A device designed for over-current and short-circuit protection in electrical installations. This automatic miniature circuit breaker operates at up to 400 V, making it suitable for residential and commercial applications. It ensures reliable circuit protection, acting as an installation contactor for preventing electrical overloads.
Type Circuit breaker
Current Rating 63A
Voltage Rating - AC 400V AC
No. of Poles 3
Tripping Characteristics K
Additional equipment possible true
Ambient temperature during operating -35 - 70°C
Built-in depth 44.5mm
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 1 - 25mm²
Connectable conductor cross section solid-core 1 - 35mm²
Current limiting class 3
Current Ratng 63A
Degree of protection (IP) IP20
Dim (L x W x H) 78.5 x 54 x 85 mm
Explosion-proof false
Factory colour White
Flush-mounted installation false
Frequency 50 - 60Hz
Height 85mm
Length 78.5mm
Number of pins 3
Number of poles (total) 3
Number of protected poles 3
Overvoltage category 4
Pollution degree 3
Power loss 5.6W
Rated current 63A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 500V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V N/A
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V N/A
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 30kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 15kA
Rated voltage 400V
Voltage Rating 400V
Voltage type AC/DC
Width 54mm
Width in number of modular spacings 3

Reviews

Be the first to submit a review

Trustpilot