Schneider Electric A9F07310 iC60 Circuit Breaker 10A 400V 3P

MPN
A9F07310
EAN-13
3606480438639
Order Code
06-5299
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £40.07 £39.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Schneider Electric A9F07310 is a miniature circuit breaker offering over-current protection and short-circuit protection for electrical installations. With a rating of 10 A and 400 V, it ensures reliable operation in residential, commercial, or industrial settings. This product is suitable for safeguarding circuits against faults, enhancing electrical safety and performance.
Type Circuit breaker
Current Rating 10a
Voltage Rating - AC 400V AC
Tripping Characteristics C
Additional equipment possible true
Ambient temperature during operating -35 - 70°C
Built-in depth 44.5mm
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 1 - 16mm²
Connectable conductor cross section solid-core 1 - 25mm²
Current limiting class 3
Current Ratng 10A
Degree of protection (IP) IP20
Dim (L x W x H) 78.5 x 54 x 91 mm
Explosion-proof false
Factory colour White
Flush-mounted installation false
Frequency 50 - 60Hz
Height 91mm
Length 78.5mm
Number of pins 3
Number of poles (total) 3
Number of protected poles 3
Overvoltage category 4
Pollution degree 3
Power loss 2.3W
Rated current 10A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 500V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V N/A
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 30kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 15kA
Rated voltage 400V
Voltage Rating 400V
Voltage type AC/DC
Width 54mm
Width in number of modular spacings 3

Reviews

Be the first to submit a review

Trustpilot