Rode 400832810 XLR Cable 3 m Black XLR to XLR |
19-6430
|
|
Despatched within 4 working days - 12 in stock
|
1+ £47.16
Price per unit Ex VAT
|
Black |
3m |
|
XLR socket 3-pin |
XLR Cable |
XLR |
1 |
XLR plug 3-pin |
Rode 400832811 XLR Cable Blue 3 m XLR3M-B XLR |
19-6431
|
|
Despatched within 4 working days - 2 in stock
|
1+ £42.54
Price per unit Ex VAT
|
Blue |
3m |
|
XLR socket 3-pin |
XLR Cable |
XLR |
1 |
XLR plug 3-pin |
Rode 400832812 XLR Cable 3m Green XLR to XLR |
19-6432
|
|
Available to back order
|
1+ £51.17
Price per unit Ex VAT
|
Green |
3m |
|
XLR socket 3-pin |
XLR Cable |
XLR |
1 |
XLR plug 3-pin |
Rode 400832813 XLR Cable Orange 3m XLR3M-O XLR to XLR |
19-6433
|
|
Despatched within 4 working days - 2 in stock
|
1+ £44.78
Price per unit Ex VAT
|
Orange |
3m |
|
XLR socket 3-pin |
XLR Cable |
XLR |
1 |
XLR plug 3-pin |
Rode 400832814 XLR Cable 3 m Rose XLR |
19-6434
|
|
|
1+ £47.16
Price per unit Ex VAT
|
Pink |
3m |
|
XLR socket 3-pin |
XLR Cable |
XLR |
1 |
XLR plug 3-pin |
Rode 400832815 XLR Cable 3 m Purple XLR to XLR Connection |
19-6435
|
|
Despatched within 4 working days - 1 in stock
|
1+ £42.07
Price per unit Ex VAT
|
Purple |
3m |
|
XLR socket 3-pin |
XLR Cable |
XLR |
1 |
XLR plug 3-pin |
Rode 400832816 XLR Cable 3 m Red XLR to XLR |
19-6436
|
|
|
1+ £39.41
Price per unit Ex VAT
|
Red |
3m |
|
XLR socket 3-pin |
XLR Cable |
XLR |
1 |
XLR plug 3-pin |
Rode 400832820 XLR Cable 6 m Black XLR connectors durable design |
19-6437
|
|
Despatched within 4 working days - 2 in stock
|
1+ £54.35
Price per unit Ex VAT
|
Black |
6m |
gold plated connectors |
XLR socket 3-pin |
XLR Cable |
XLR |
1 |
XLR plug 3-pin |
Rode 400832821 XLR Cable Blue XLR6M-B XLR Durable 6m length cable |
19-6438
|
|
|
1+ £58.83
Price per unit Ex VAT
|
Blue |
|
|
XLR socket 3-pin |
XLR Cable |
XLR |
1 |
XLR plug 3-pin |
Rode 400832822 XLR Cable Green XLR to XLR |
19-6439
|
|
Despatched within 4 working days - 1 in stock
|
1+ £66.80
Price per unit Ex VAT
|
Green |
|
|
XLR socket 3-pin |
XLR Cable |
XLR |
1 |
XLR plug 3-pin |
Rode 400832823 XLR Cable Orange XLR to XLR Durable design for quality audio |
19-6440
|
|
Despatched within 4 working days - 1 in stock
|
1+ £48.35
Price per unit Ex VAT
|
Orange |
|
|
XLR socket 3-pin |
XLR Cable |
XLR |
1 |
XLR plug 3-pin |
Rode 400832824 XLR Cable Rose XLR 6m |
19-6441
|
|
|
1+ £47.69
Price per unit Ex VAT
|
Pink |
6m |
|
XLR socket 3-pin |
XLR Cable |
XLR |
1 |
XLR plug 3-pin |
Rode 400832825 XLR Cable Purple 6M |
19-6442
|
|
|
1+ £50.56
Price per unit Ex VAT
|
Purple |
6m |
|
XLR socket 3-pin |
XLR Cable |
XLR |
1 |
XLR plug 3-pin |
Rode 400832826 XLR Cable Red 6m XLR |
19-6443
|
|
Despatched within 4 working days - 1 in stock
|
1+ £50.56
Price per unit Ex VAT
|
Red |
6m |
|
XLR socket 3-pin |
XLR Cable |
XLR |
1 |
XLR plug 3-pin |