Rode 400832826 XLR Cable Red 6m XLR

MPN
400832826
Brand
Rode
EAN-13
0698813010196
Order Code
19-6443
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £59.48 £50.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Rode 400832826 is a 6-metre red XLR cable, known alternatively as the Rode XLR6M-R. This cable is designed for professional audio and lighting applications, featuring robust XLR connectors at both ends to ensure reliable signal transmission. The cable's durable construction makes it suitable for use in demanding environments, providing low resistance and minimal signal loss ideal for audio interfaces, microphones, and other audio equipment. It can also serve as a DMX cable for lighting control systems, enhancing its versatility in studio or live event settings. This XLR extension leads to precise audio or lighting signal management, essential for engineers requiring dependable, high-quality connectivity solutions.
Connector 1 XLR socket 3-pin
Length 6m
Colour Red
Type XLR Cable
Cable Use XLR
Content 1
Type B XLR plug 3-pin

Reviews

Be the first to submit a review

Trustpilot