Rode 400832816 XLR Cable 3 m Red XLR to XLR

MPN
400832816
Brand
Rode
EAN-13
0698813010059
Order Code
19-6436
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £46.37 £39.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Rode 400832816 is an XLR cable designed for professional audio applications, specified as the Rode XLR3M-R XLR Cable 3 m Red. This cable features high-quality XLR connectors at both ends, ensuring reliable signal transmission across its three-metre length. Constructed with robust materials, it is suitable for use in various critical audio environments including recording studios, live sound installations, and broadcasting setups. Its red colour enhances visibility and makes cable management more efficient. Additionally, this XLR cable can be utilised for DMX lighting control, providing versatility for connecting audio and lighting equipment in diverse engineering configurations.
Connector 1 XLR socket 3-pin
Length 3m
Colour Red
Type XLR Cable
Cable Use XLR
Content 1
Type B XLR plug 3-pin

Reviews

Be the first to submit a review

Trustpilot