Rode 400832814 XLR Cable 3 m Rose XLR

MPN
400832814
Brand
Rode
EAN-13
0698813010011
Order Code
19-6434
Country of Origin
China
View Full Product Range (14)

Discontinued


Rode 400832814: The Rode XLR3M-P XLR Cable 3 m Rose is an essential component designed for professional audio and lighting environments, ideal for both studio and live stage settings. This XLR cable measures three metres in length and features durable connectors that ensure secure and reliable signal integrity, suitable for the transmission of both audio and DMX signals. Engineered with precision, it provides optimal conductivity and shielding, which minimises interference and maintains the quality of the signal over extended distances. Common applications include connecting microphones to audio interfaces, mixers, and amplifiers, as well as linking lighting control equipment where robust signal transfer is crucial.
Connector 1 XLR socket 3-pin
Length 3m
Colour Pink
Type XLR Cable
Cable Use XLR
Content 1
Type B XLR plug 3-pin

Trustpilot