Rode 400832824 XLR Cable Rose XLR 6m

MPN
400832824
Brand
Rode
EAN-13
0698813010158
Order Code
19-6441
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £56.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Rode 400832824 is an XLR cable, specifically model XLR6M-P, characterised by its reliable construction and enhanced connectivity features. The cable has a standard length of 6 metres, making it suitable for professional audio setups where longer cable runs are required. Constructed with high-quality materials, this XLR cable offers superior signal transmission and durability, which are critical for reducing noise and interference in audio and DMX applications. Commonly used in studios and live performance environments, the Rode XLR6M-P cable is also compatible with various audio equipment, making it a versatile choice for sound engineers who demand dependable connectivity solutions. The cable is designed with a Rose-coloured jacket, aiding in the easy differentiation of equipment connections in complex audio setups.
Connector 1 XLR socket 3-pin
Length 6m
Colour Pink
Type XLR Cable
Cable Use XLR
Content 1
Type B XLR plug 3-pin

Reviews

Be the first to submit a review

Trustpilot