Rode 400832815 XLR Cable 3 m Purple XLR to XLR Connection

MPN
400832815
Brand
Rode
EAN-13
0698813010035
Order Code
19-6435
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £49.49 £42.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Rode 400832815 is an XLR cable, also referred to as the Rode XLR3M-PU, designed for reliable audio and data signal transmission over medium distances. This 3-metre cable features a robust XLR to XLR connection and is encased in a durable purple jacket for easy identification and enhanced durability in a variety of professional environments. Engineered for precision, the cable is suitable for applications in audio engineering, broadcasting, and lighting control systems, such as DMX, where signal integrity is paramount. The high-quality connectors ensure a secure and stable link, making it an ideal choice for use in studios, concert setups, and other technical environments where connectivity performance is critical.
Connector 1 XLR socket 3-pin
Length 3m
Colour Purple
Type XLR Cable
Cable Use XLR
Content 1
Type B XLR plug 3-pin

Reviews

Be the first to submit a review

Trustpilot