Rode 400832811 XLR Cable Blue 3 m XLR3M-B XLR

MPN
400832811
Brand
Rode
EAN-13
0698813009954
Order Code
19-6431
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £50.05 £42.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Rode 400832811 is an XLR cable designed for professional audio and lighting applications. The cable, referred to as XLR3M-B, has a length of 3 metres and is coloured blue for easy identification in complex setups. Featuring robust XLR connectors at both ends, this cable facilitates the transmission of balanced audio signals, making it ideal for microphones, mixers, and patchbays in studio environments. Additionally, the cable can be employed as a DMX extension in lighting control systems, demonstrating its versatility in various engineering domains. Its durable construction ensures reliable performance even in demanding conditions.
Connector 1 XLR socket 3-pin
Length 3m
Colour Blue
Type XLR Cable
Cable Use XLR
Content 1
Type B XLR plug 3-pin

Reviews

Be the first to submit a review

Trustpilot