Rode 400832810 XLR Cable 3 m Black XLR to XLR

MPN
400832810
Brand
Rode
EAN-13
0698813009930
Order Code
19-6430
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £47.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Rode 400832810 is a durable XLR cable designed for professional audio applications, providing reliable signal transmission over a length of 3 metres. Featuring XLR to XLR connectors, this black cable is suitable for a range of uses including extension of audio cables and as a DMX cable for lighting control systems. The cable's robust construction ensures superior performance and minimal interference, making it an ideal choice for studio settings and live sound environments. Its compatibility with standard XLR connections makes it versatile for integrating with various audio and lighting equipment.
Connector 1 XLR socket 3-pin
Length 3m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
Type B XLR plug 3-pin

Reviews

Be the first to submit a review

Trustpilot