Rode 400832813 XLR Cable Orange 3m XLR3M-O XLR to XLR

MPN
400832813
Brand
Rode
EAN-13
0698813009992
Order Code
19-6433
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £44.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Rode 400832813 is an XLR cable known as the XLR3M-O, which features a length of 3 metres and is distinguished by its orange colour, facilitating easy visibility and identification in complex setups. This cable is designed to maintain high-quality audio signal transmission, with XLR-type connectors ensuring a secure and reliable connection for audio equipment. It is suitable for applications requiring XLR to XLR connectivity, commonly used in professional audio engineering, live sound environments, and studio recording setups. Additionally, this cable can serve as a robust extension for existing systems or in routing DMX protocols, exhibiting versatility in its engineering applications. The durable construction ensures longevity and dependable performance in a variety of demanding conditions.
Connector 1 XLR socket 3-pin
Length 3m
Colour Orange
Type XLR Cable
Cable Use XLR
Content 1
Type B XLR plug 3-pin

Reviews

Be the first to submit a review

Trustpilot