Rittal 8100742 VX Mount Steel Plate 2 pc(s) Durable and Reliable |
06-4508
|
|
Despatched within 4 working days - 7 in stock
|
1+ £81.27
Price per unit Ex VAT
|
|
|
495mm |
|
VX 8100.742 |
Galvanized |
|
Mount |
Steel plate |
Rittal 8617000 VX Mount Steel LxWxH 300x64x23mm 4 pcs for Cabinet Fitting |
06-4509
|
|
Back order - 9 availableBack-order availability date - 01/11/2026
|
1+ £36.35
Price per unit Ex VAT
|
(L x W x H) 300 x 64 x 23 mm |
Cabinet width/depth 300mm |
300mm |
23mm |
For enclosure width / depth 300mm |
VX 8617.000 |
64mm |
Mount |
Steel plate |
Rittal 8617010 VX Mount 4 pcs Steel Plate 400x64x23mm Cabinet Interior |
06-4510
|
|
Back order - 303 availableBack-order availability date - 01/11/2026
|
1+ £44.92
Price per unit Ex VAT
|
(L x W x H) 400 x 64 x 23 mm |
Cabinet width/depth 400mm |
400mm |
23mm |
For cabinet width/depth 400mm |
VX 8617.010 |
64mm |
Mount |
Steel plate |
Rittal 8617020 VX Steel Plate Mount 4 Pcs 500x64x23mm For Cabinets |
06-4511
|
|
Back order - 516 availableBack-order availability date - 01/11/2026
|
1+ £53.76
Price per unit Ex VAT
|
(L x W x H) 500 x 64 x 23 mm |
Cabinet width/depth 500mm |
500mm |
23mm |
For enclosure width / depth 500mm |
VX 8617.020 |
64mm |
Mount |
Steel plate |
Rittal 8617120 VX Mount Steel Plate 4 pcs 500x23x64 mm Easy Fit |
06-4512
|
|
Despatched within 4 working days - 5 in stock
|
1+ £53.32
Price per unit Ex VAT
|
(L x W x H) 500 x 23 x 64 mm |
Cabinet width/depth 500mm |
500mm |
64mm |
Galvanized · For internal mounting level |
VX 8617.120 |
23mm |
Mount |
Steel plate |
Rittal 8617130 VX Mount 4 pcs Steel Plate 600x23x64 mm for Cabinets |
06-4513
|
|
Back order - 31 availableBack-order availability date - 01/11/2026
|
1+ £62.03
Price per unit Ex VAT
|
(L x W x H) 600 x 23 x 64 mm |
Cabinet width/depth 600mm |
600mm |
64mm |
Galvanized · For internal mounting level |
VX 8617.130 |
23mm |
Mount |
Steel plate |
Rittal 8617140 VX Mount 800x23x64mm Steel Plate 4pc For Cabinet Frame |
06-4514
|
|
Back order - 5 availableBack-order availability date - 21/11/2026
|
1+ £79.67
Price per unit Ex VAT
|
(L x W x H) 800 x 23 x 64 mm |
Cabinet width/depth 800mm |
800mm |
64mm |
Galvanized · For internal mounting level |
VX 8617.140 |
23mm |
Mount |
Steel plate |
Rittal 8619710 VX Mount 14x39mm Steel Plate 4pcs For Cabinet Frame |
06-4530
|
|
Back order - 9 availableBack-order availability date - 01/11/2026
|
1+ £49.57
Price per unit Ex VAT
|
(W x H) 14 mm x 39 mm |
Cabinet width/depth 500mm |
|
39mm |
VX 8619.710 |
galvanized |
14mm |
Mount |
Steel plate |
Rittal 8619720 VX Mount 600x14x39mm Steel Plate 4pcs For Cabinet Frame |
06-4531
|
|
Back order - 3 availableBack-order availability date - 21/11/2026
|
1+ £55.48
Price per unit Ex VAT
|
(L x W x H) 600 x 14 x 39 mm |
Cabinet width/depth 600mm |
600mm |
39mm |
Galvanized · for internal mounting level and for mounting on doors |
VX 8619.720 |
14mm |
Mount |
Steel plate |