Rittal 8619710 VX Mount 14x39mm Steel Plate 4pcs For Cabinet Frame

MPN
8619710
Brand
Rittal
EAN-13
4028177924635
Order Code
06-4530
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £49.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 01/11/2026

Rittal manufactures the VX 8619.710 mount, which is made from steel and measures 14 mm by 39 mm. This product comes as a set of four pieces and is used as an enclosure accessory. It is commonly utilised for secure mounting and installation of electronic or industrial components.
Type Mount
Dim (W x H) 14 mm x 39 mm
For Use With Cabinet width/depth 500mm
Height 39mm
Material Steel plate
Misc Attribute 1 VX 8619.710
Misc Attribute 2 galvanized
Width 14mm

Reviews

Be the first to submit a review

Trustpilot