Rittal 8617140 VX Mount 800x23x64mm Steel Plate 4pc For Cabinet Frame

MPN
8617140
Brand
Rittal
EAN-13
4028177829145
Order Code
06-4514
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £79.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 21/11/2026

The Rittal VX 8617.140 Mount is a set of four steel plates, each measuring 800 x 23 x 64 mm. This product serves as an enclosure accessory for mounting applications. It is ideal for supporting and securing components within electrical enclosures, providing stability and ease of installation.
Type Mount
Dim (L x W x H) 800 x 23 x 64 mm
For Use With Cabinet width/depth 800mm
Height 64mm
Length 800mm
Material Steel plate
Misc Attribute 1 Galvanized · For internal mounting level
Misc Attribute 2 VX 8617.140
Width 23mm

Reviews

Be the first to submit a review

Trustpilot