Rittal 8617130 VX Mount 4 pcs Steel Plate 600x23x64 mm for Cabinets

MPN
8617130
Brand
Rittal
EAN-13
4028177829138
Order Code
06-4513
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £62.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 31 availableBack-order availability date - 01/11/2026

Rittal manufactures the VX 8617.130 mount, which includes four steel plates measuring 600 x 23 x 64 mm. These enclosure accessories are designed for securely mounting and supporting equipment within enclosures. Typical applications include IT racks, electrical cabinets, and industrial enclosures.
Type Mount
Dim (L x W x H) 600 x 23 x 64 mm
For Use With Cabinet width/depth 600mm
Height 64mm
Length 600mm
Material Steel plate
Misc Attribute 1 Galvanized · For internal mounting level
Misc Attribute 2 VX 8617.130
Width 23mm

Reviews

Be the first to submit a review

Trustpilot