Rittal 8617000 VX Mount Steel LxWxH 300x64x23mm 4 pcs for Cabinet Fitting

MPN
8617000
Brand
Rittal
EAN-13
4028177829039
Order Code
06-4509
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £36.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 01/11/2026

The Rittal VX 8617.000 mount consists of four sturdy steel plates, each measuring 300 x 64 x 23 mm. This product, made by Rittal, is designed as enclosure accessories for secure mounting applications. It is typically used in industrial and electrical enclosures to ensure stable and reliable equipment positioning.
Type Mount
Dim (L x W x H) 300 x 64 x 23 mm
For Use With Cabinet width/depth 300mm
Height 23mm
Length 300mm
Material Steel plate
Misc Attribute 1 For enclosure width / depth 300mm
Misc Attribute 2 VX 8617.000
Width 64mm

Reviews

Be the first to submit a review

Trustpilot