Rittal 8617020 VX Steel Plate Mount 4 Pcs 500x64x23mm For Cabinets

MPN
8617020
Brand
Rittal
EAN-13
4028177829053
Order Code
06-4511
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £53.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 516 availableBack-order availability date - 01/11/2026

The Rittal VX 8617.020 Mount consists of steel plates measuring 500 x 64 x 23 mm and comes in a package of four pieces. Designed as enclosure accessories, this product is ideal for secure and reliable mounting in industrial settings. Its robust construction ensures durability and stability for electrical and control components.
Type Mount
Dim (L x W x H) 500 x 64 x 23 mm
For Use With Cabinet width/depth 500mm
Height 23mm
Length 500mm
Material Steel plate
Misc Attribute 1 For enclosure width / depth 500mm
Misc Attribute 2 VX 8617.020
Width 64mm

Reviews

Be the first to submit a review

Trustpilot