Rittal 8617120 VX Mount Steel Plate 4 pcs 500x23x64 mm Easy Fit

MPN
8617120
Brand
Rittal
EAN-13
4028177829121
Order Code
06-4512
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £53.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Rittal's VX 8617.120 Mount comprises four steel plates, each measuring 500 x 23 x 64 mm, designed for mounting applications. These enclosure accessories are ideal for enhancing the structural integrity of electrical enclosures. The durable steel construction ensures reliable support and stability in various industrial settings.
Type Mount
Dim (L x W x H) 500 x 23 x 64 mm
For Use With Cabinet width/depth 500mm
Height 64mm
Length 500mm
Material Steel plate
Misc Attribute 1 Galvanized · For internal mounting level
Misc Attribute 2 VX 8617.120
Width 23mm

Reviews

Be the first to submit a review

Trustpilot