Rittal 8619720 VX Mount 600x14x39mm Steel Plate 4pcs For Cabinet Frame

MPN
8619720
Brand
Rittal
EAN-13
4028177924697
Order Code
06-4531
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £55.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 21/11/2026

Manufactured by Rittal, the VX 8619.720 Mount measures 600 x 14 x 39 mm and is constructed from steel. This product includes four pieces, designed for stability and durability in supporting electrical enclosure systems. Typically, it is used in industrial and commercial applications to enhance the functionality of mounting equipment within enclosures.
Type Mount
Dim (L x W x H) 600 x 14 x 39 mm
For Use With Cabinet width/depth 600mm
Height 39mm
Length 600mm
Material Steel plate
Misc Attribute 1 Galvanized · for internal mounting level and for mounting on doors
Misc Attribute 2 VX 8619.720
Width 14mm

Reviews

Be the first to submit a review

Trustpilot