Rittal 8617010 VX Mount 4 pcs Steel Plate 400x64x23mm Cabinet Interior

MPN
8617010
Brand
Rittal
EAN-13
4028177829046
Order Code
06-4510
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £44.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 303 availableBack-order availability date - 01/11/2026

Rittal produces the VX 8617.010 mount, a robust steel plate with dimensions of 400 x 64 x 23 mm. This product, sold in sets of four, serves as reliable enclosure accessories designed to ensure secure mounting solutions. It is typically used in industrial and electrical applications to enhance the organisation and support of equipment within enclosures.
Type Mount
Dim (L x W x H) 400 x 64 x 23 mm
For Use With Cabinet width/depth 400mm
Height 23mm
Length 400mm
Material Steel plate
Misc Attribute 1 For cabinet width/depth 400mm
Misc Attribute 2 VX 8617.010
Width 64mm

Reviews

Be the first to submit a review

Trustpilot