Reolink Argus Series B440 Wi-Fi IP CCTV Camera 8MP 4K Ultra HD 360° Coverage |
10-4210
|
|
Available to back orderBack order, lead time 14 days
|
1+ £221.00
Price per unit Ex VAT
|
IP64 |
3840 x 2160 p |
98mm |
Rotatable/tilting camera |
White |
|
(Ø x H) 98 mm x 122 mm |
|
|
|
122mm |
|
10m |
90° |
microSD card (up to 128 GB) |
Rechargeable battery |
|
9.4 mm (1/2.7") |
CMOS |
Wi-Fi |
Reolink W730 Duo Series Wi-Fi CCTV Camera, 4K UHD, 180° View, Night Vision |
10-4218
|
|
Available to back orderBack order, lead time 14 days
|
1+ £143.17
Price per unit Ex VAT
|
IP66 |
4608 x 1728 p |
|
Compact camera |
White |
|
(W x H x D) 103 x 56 x 195 mm |
195mm |
F2.0 |
3,2mm |
56mm |
|
30m |
180° |
microSD card (up to 256 GB) |
Rechargeable battery |
|
9.4 mm (1/2.7") |
CMOS |
Wi-Fi |
Reolink E Series E320 Wi-Fi IP CCTV Camera, 3MP, Pan/Tilt, Night Vision |
10-4219
|
|
Available to back orderBack order, lead time 14 days
|
1+ £55.25
Price per unit Ex VAT
|
|
2304 x 1296 p |
76mm |
Compact camera |
|
|
(Ø x H) 76 mm x 106 mm |
|
F2.0 |
4mm |
106mm |
|
12m |
84° |
microSD card (up to 256 GB) |
|
|
9.4 mm (1/2.7") |
|
Wi-Fi |
Reolink E Series E330 Wi-Fi IP CCTV Camera 4 MP 355°/50° Dual-Band Audio |
10-4220
|
|
|
1+ £78.00
Price per unit Ex VAT
|
|
2560 x 1440 p |
84mm |
Compact camera |
White |
|
(Ø x H) 84 mm x 118 mm |
|
F2.0 |
4mm |
118mm |
|
12m |
84° |
microSD card (up to 256 GB) |
PSU |
|
9.4 mm (1/2.7") |
CMOS |
Wi-Fi |
Reolink E340 CCTV Camera: 5MP Super HD, Auto-Tracking, 2-Way Audio, Wi-Fi |
10-4221
|
|
Available to back orderBack order, lead time 14 days
|
1+ £93.50
Price per unit Ex VAT
|
|
2560 x 1920 p |
84mm |
Rotatable/tilting camera |
White |
|
(Ø x H) 84 mm x 118 mm |
|
F2.0 |
2,8 - 4mm |
118mm |
|
12m |
98° |
microSD card (up to 256 GB) |
PSU |
|
9.4 mm (1/2.7") |
CMOS |
Wi-Fi |
Reolink E560P CCTV Camera 8MP PoE, PTZ, 4K, Night Vision, IP65, Two-Way Audio |
10-4224
|
|
|
1+ £123.72
Price per unit Ex VAT
|
IP64 |
3840 x 2160 p |
85mm |
Rotatable/tilting camera |
White |
Google Home |
(Ø x H) 85 mm x 118 mm |
|
F1.6 |
2,8 - 8mm |
118mm |
Aluminium |
12m |
94° |
microSD card (up to 256 GB) |
PoE (Power over Ethernet) |
|
9.07 mm (1/2.8") |
CMOS |
LAN |
Reolink P520 Fisheye CCTV Camera 360° Panoramic View 6MP Night Vision |
10-4225
|
|
Available to back orderBack order, lead time 14 days
|
1+ £202.30
Price per unit Ex VAT
|
|
2560 x 2560 p |
126mm |
Compact camera |
Black/grey |
|
(Ø x H) 126 mm x 49.2 mm |
|
F2.0 |
1,98mm |
49.2mm |
|
8m |
180° |
microSD card (up to 256 GB) |
|
1.0in |
10.16 mm (1/2.5") |
CMOS |
LAN |
Reolink W520 Fisheye Wi-Fi IP CCTV Camera, 6MP 360° View, Night Vision |
10-4226
|
|
Available to back orderBack order, lead time 14 days
|
1+ £135.76
Price per unit Ex VAT
|
|
2560 x 2560 p |
126mm |
Compact camera |
Black/grey |
|
(Ø x H) 126 mm x 49.2 mm |
|
F2.0 |
1,98mm |
49.2mm |
|
8m |
180° |
microSD card (up to 256 GB) |
PSU |
1.0in |
10.16 mm (1/2.5") |
CMOS |
Wi-Fi |
Reolink Lumus E430 Wi-Fi CCTV Camera 2560x1440p Night Vision Waterproof |
10-4233
|
|
Despatched within 4 working days - 14 in stock
|
1+ £60.35
| 1+ |
£60.35 |
| 10+ |
£58.22 |
| 50+ |
£58.01 |
Price per unit Ex VAT
|
IP65 |
2560 x 1440 p |
|
Compact camera |
White |
|
(W x H x D) 60 x 99 x 91 mm |
91mm |
F2.0 |
2,8mm |
99mm |
|
10m |
107° |
microSD card (up to 256 GB) |
PSU |
|
9.4 mm (1/2.7") |
CMOS |
Wi-Fi |
Reolink G770 Trackmix GSM IP CCTV Camera 4G Wireless 8MP 4K Dual Lens |
10-4262
|
|
Available to back orderBack order, lead time 14 days
|
1+ £304.09
Price per unit Ex VAT
|
IP65 |
3840 x 2160 p |
|
Rotatable/tilting camera |
White |
|
(W x H x D) 147 x 228.2 x 129 mm |
129mm |
F1.6 |
|
228.2mm |
|
30m |
108.4° |
microSD card (up to 128 GB) |
Rechargeable battery |
|
8.5 mm (1/3") |
CMOS |
GSM |
Reolink P760 TrackMix IP Camera 8MP 4K Dual Tracking PTZ Night Vision |
10-4263
|
|
Despatched within 4 working days - 25 in stock
|
1+ £310.00
Price per unit Ex VAT
|
IP65 |
3840 x 2160 p |
|
Rotatable/tilting camera |
White |
Google Home |
(W x H x D) 147 x 228 x 110 mm |
110mm |
F1.6 |
|
228mm |
|
30m |
104° |
microSD card (up to 256 GB) |
PoE (Power over Ethernet) |
|
|
|
LAN |