Reolink P760 TrackMix IP Camera 8MP 4K Dual Tracking PTZ Night Vision

MPN
TrackMix Series P760
Brand
Reolink
EAN-13
6975253983391
Order Code
10-4263
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £310.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Reolink's TrackMix Series P760 IP CCTV camera offers a high resolution of 3840 x 2160p, providing clear and detailed video footage. This network IP camera is suitable for both indoor and outdoor surveillance, thanks to its weatherproof design and advanced motion detection features. It is ideal for use in residential and commercial properties where high-definition monitoring is required.
Type CCTV camera
IP Rating IP65
Resolution 3840 x 2160 p
App compatibility Yes
Camera type Rotatable/tilting camera
Cloud integration Google Home
Colour White
Depth 110mm
Dimensions (W x H x D) 147 x 228 x 110 mm
F-numbers F1.6
Height 228mm
IR range (max.) 30m
Max. viewing angle hor. 104°
Misc Attribute microSD card (up to 256 GB)
Power Supply PoE (Power over Ethernet)
Signal standard IP
Transfer Type LAN
Used at Outdoors
Vertical viewing angle 60°
Weight 1.21kg
Width 147mm

Reviews

Be the first to submit a review

Trustpilot