Reolink E Series E330 Wi-Fi IP CCTV Camera 4 MP 355°/50° Dual-Band Audio

Order Code:

10-4220

Brand: Reolink MPN: E Series E330 EAN-13: 6975253981564

Discontinued


Reolink's E Series E330 is a Wi-Fi IP CCTV camera with a high resolution of 2560 x 1440 pixels. It provides clear and detailed video footage, ideal for both home and business security applications. This network IP camera is designed to connect seamlessly through Wi-Fi or LAN for easy installation and remote monitoring.
Type CCTV camera
Resolution 2560 x 1440 p
(Ø) 84mm
App compatibility Yes
Camera type Compact camera
Colour White
Dimensions (Ø x H) 84 mm x 118 mm
F-numbers F2.0
Focal Length 4 mm
Height 118mm
IR range (max.) 12m
Max. viewing angle hor. 84°
Misc Attribute microSD card (up to 256 GB)
Power Supply PSU
Sensor Size 9.4 mm (1/2.7")
Sensor Type CMOS
Signal standard IP
Transfer Type Wi-Fi
Used at Indoors
Vertical viewing angle 45°

Trustpilot