Reolink Lumus E430 Wi-Fi CCTV Camera 2560x1440p Night Vision Waterproof

MPN
Lumus Series E430
Brand
Reolink
EAN-13
6975253983773
Order Code
10-4233
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £71.00 £60.35
10+ £58.22
50+ £58.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Reolink's Lumus Series E430 Wi-Fi CCTV camera offers 2560 x 1440 p resolution for clear, detailed footage. This internet camera is ideal for both indoor and outdoor surveillance, ensuring reliable monitoring with its advanced IP features. The IP camera is perfect for home security systems, providing peace of mind through its high-definition streaming and remote access capabilities.
Type CCTV camera
IP Rating IP65
Resolution 2560 x 1440 p
App compatibility Yes
Camera type Compact camera
Colour White
Depth 91mm
Dimensions (W x H x D) 60 x 99 x 91 mm
F-numbers F2.0
Focal Length 2,8mm
Height 99mm
IR range (max.) 10m
Max. viewing angle hor. 107°
Misc Attribute microSD card (up to 256 GB)
Power Supply PSU
Sensor Size 9.4 mm (1/2.7")
Sensor Type CMOS
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Vertical viewing angle 57°
Weight 168g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot