Reolink W520 Fisheye Wi-Fi IP CCTV Camera, 6MP 360° View, Night Vision

MPN
Fisheye Series W520
Brand
Reolink
EAN-13
6975253983827
Order Code
10-4226
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £159.72 £135.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Reolink's Fisheye Series W520 is a Wi-Fi IP CCTV camera offering 2560 x 2560 pixel resolution. This network IP camera is ideal for comprehensive surveillance with its wide-angle fisheye lens and wireless connectivity. It's perfect for both residential and commercial settings requiring broad area coverage and high-definition video quality.
Type CCTV camera
Resolution 2560 x 2560 p
(Ø) 126mm
App compatibility Yes
Camera type Compact camera
Colour Black/grey
Dimensions (Ø x H) 126 mm x 49.2 mm
F-numbers F2.0
Focal Length 1,98mm
Height 49.2mm
IR range (max.) 8m
Max. viewing angle hor. 180°
Misc Attribute microSD card (up to 256 GB)
Power Supply PSU
Screen size diagonal (inches) 1.0in
Sensor Size 10.16 mm (1/2.5")
Sensor Type CMOS
Signal standard IP
Transfer Type Wi-Fi
Used at Indoors
Vertical viewing angle 180°
Weight 293g

Reviews

Be the first to submit a review

Trustpilot