Reolink G770 Trackmix GSM IP CCTV Camera 4G Wireless 8MP 4K Dual Lens

MPN
Trackmix Series G770
Brand
Reolink
EAN-13
6975253983285
Order Code
10-4262
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £357.75 £304.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Reolink Trackmix Series G770 is a high-resolution CCTV camera offering 3840 x 2160 pixel video quality. This network IP camera provides advanced surveillance capabilities, ideal for both residential and commercial security applications. With its reliable connectivity, the Reolink IP-Camera 2160p ensures clear video monitoring over Wi-Fi or LAN connections.
Type CCTV camera
IP Rating IP65
Resolution 3840 x 2160 p
App compatibility Yes
Camera type Rotatable/tilting camera
Colour White
Depth 129mm
Dimensions (W x H x D) 147 x 228.2 x 129 mm
F-numbers F1.6
Height 228.2mm
IR range (max.) 30m
Max. viewing angle hor. 108.4°
Misc Attribute microSD card (up to 128 GB)
Power Supply Rechargeable battery
Sensor Size 8.5 mm (1/3")
Sensor Type CMOS
Signal standard IP
Transfer Type GSM
Used at Outdoors
Vertical viewing angle 57.3°
Weight 1.4kg
Width 147mm

Reviews

Be the first to submit a review

Trustpilot