Reolink E560P CCTV Camera 8MP PoE, PTZ, 4K, Night Vision, IP65, Two-Way Audio

MPN
E Series E560P
Brand
Reolink
EAN-13
6975253983995
Order Code
10-4224
Country of Origin
China
View Full Product Range (11)

Discontinued


The Reolink E Series E560P LAN IP CCTV camera boasts a resolution of 3840 x 2160 pixels, delivering ultra-clear video quality. As a network IP camera, it is ideal for monitoring residential or commercial premises with reliable wired connectivity. This CCTV camera is designed for efficient surveillance and can be easily integrated into existing security systems.
Type CCTV camera
IP Rating IP64
Resolution 3840 x 2160 p
(Ø) 85mm
App compatibility Yes
Camera type Rotatable/tilting camera
Cloud integration Google Home
Colour White
Dimensions (Ø x H) 85 mm x 118 mm
Enclosure material Aluminium
F-numbers F1.6
Focal Length 2,8 - 8mm
Height 118mm
IR range (max.) 12m
Max. viewing angle hor. 94°
Misc Attribute microSD card (up to 256 GB)
Power Supply PoE (Power over Ethernet)
Sensor Size 9.07 mm (1/2.8")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Used at Outdoors
Vertical viewing angle 53°
Weight 395g

Trustpilot