Reolink W730 Duo Series Wi-Fi CCTV Camera, 4K UHD, 180° View, Night Vision

MPN
Duo Series W730
Brand
Reolink
EAN-13
6975253982172
Order Code
10-4218
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £168.44 £143.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Reolink Duo Series W730 is a Wi-Fi CCTV camera with a high resolution of 4608 x 1728 pixels, ideal for detailed surveillance. This network IP camera offers reliable connectivity and versatile installation options for both home and business security. Its wide field of view makes it suitable for monitoring large areas, ensuring comprehensive coverage.
Type CCTV camera
IP Rating IP66
Resolution 4608 x 1728 p
App compatibility Yes
Camera type Compact camera
Colour White
Depth 195mm
Dimensions (W x H x D) 103 x 56 x 195 mm
F-numbers F2.0
Focal Length 3,2mm
Height 56mm
IR range (max.) 30m
Max. viewing angle hor. 180°
Misc Attribute microSD card (up to 256 GB)
Power Supply Rechargeable battery
Sensor Size 9.4 mm (1/2.7")
Sensor Type CMOS
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Vertical viewing angle 90°
Weight 700g
Width 103mm

Reviews

Be the first to submit a review

Trustpilot