Reolink Argus Series B440 Wi-Fi IP CCTV Camera 8MP 4K Ultra HD 360° Coverage

MPN
Argus Series B440
Brand
Reolink
EAN-13
6975253983209
Order Code
10-4210
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £260.00 £221.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Reolink's Argus Series B440 is a Wi-Fi IP CCTV camera that offers 3840 x 2160p resolution for crisp and clear video capture. This network IP camera is ideal for home or business security monitoring due to its high-definition video quality. As a wireless solution, it provides flexibility and ease of installation in various environments.
Type CCTV camera
IP Rating IP64
Resolution 3840 x 2160 p
(Ø) 98mm
App compatibility Yes
Camera type Rotatable/tilting camera
Colour White
Dimensions (Ø x H) 98 mm x 122 mm
Height 122mm
IR range (max.) 10m
Max. viewing angle hor. 90°
Misc Attribute microSD card (up to 128 GB)
Power Supply Rechargeable battery
Sensor Size 9.4 mm (1/2.7")
Sensor Type CMOS
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Weight 481g

Reviews

Be the first to submit a review

Trustpilot