Reolink D4K30 CCTV Camera 4K Ultra HD PoE, Night Vision, Auto-Tracking |
10-4215
|
|
|
1+ £162.90
Price per unit Ex VAT
|
3840 x 2160 p |
|
228mm |
Rotatable/tilting camera |
Google Home |
147mm |
(Ø x D) 228 mm x 147 mm |
Aluminium |
F1.6 |
30m |
|
4mm |
88° |
microSD card (up to 256 GB) |
9.4 mm (1/2.7") |
|
|
LAN |
1.2kg |
46° |
Reolink Go Series G330 GSM IP CCTV Camera 2K 4 MP Super HD, Solar Ready |
10-4228
|
|
Back order - 7 availableBack-order availability date - 22/11/2026
|
1+ £214.00
Price per unit Ex VAT
|
2560 x 1440 p |
IP65 |
75mm |
Bullet camera |
|
194mm |
(Ø x D) 75 mm x 194 mm |
|
|
10m |
|
|
125° |
microSD card (up to 128 GB) |
9.4 mm (1/2.7") |
Rechargeable battery |
|
GSM |
450g |
|
Reolink Go Series G430 GSM CCTV Camera, 5MP, 355° Pan, 4G, Night Vision |
10-4230
|
|
Available to back orderBack order, lead time 14 days
|
1+ £210.80
Price per unit Ex VAT
|
2880 x 1620 p |
IP64 |
98mm |
Rotatable/tilting camera |
|
|
(Ø x H) 98 mm x 122 mm |
|
|
10m |
122mm |
|
90° |
microSD card (up to 128 GB) |
8.5 mm (1/3") |
Rechargeable battery |
|
GSM |
485g |
|
Reolink Go Series G440 CCTV Camera 4K 8MP Wireless 3G/4G Battery Powered |
10-4231
|
|
Available to back orderBack order, lead time 14 days
|
1+ £242.00
Price per unit Ex VAT
|
3840 x 2160 p |
IP64 |
98mm |
Rotatable/tilting camera |
|
|
(Ø) 98mm |
|
|
10m |
|
|
90° |
microSD card (up to 128 GB) |
8.5 mm (1/3") |
Rechargeable battery |
|
GSM |
496g |
|
Reolink P324 CCTV Camera PoE 5MP Dome, Night Vision, IP67, App Access |
10-4243
|
|
Despatched within 4 working days - 30 in stock
|
1+ £116.00
Price per unit Ex VAT
|
2880 x 1616 p |
IP67 |
117.4mm |
Dome camera |
Google Home |
|
(Ø x H) 117.4 mm x 103.8 mm |
Aluminium |
F1.6 |
30m |
103.8mm |
2,8mm |
110° |
microSD card (up to 256 GB) |
9.4 mm (1/2.7") |
PoE (Power over Ethernet) |
|
LAN |
526g |
57° |
Reolink P340 CCTV Camera 12MP 4512x2512p PoE IP66 Smart Detection |
10-4248
|
|
Available to back orderBack order, lead time 14 days
|
1+ £151.84
Price per unit Ex VAT
|
4512 x 2512 p |
IP66 |
|
Bullet camera |
Google Home |
188mm |
(W x H x D) 63 x 67 x 188 mm |
Aluminium |
F1.6 |
30m |
67mm |
4mm |
100° |
microSD card (up to 256 GB) |
10.2 mm (1/2.49") |
PoE (Power over Ethernet) |
|
LAN |
452g |
50° |
Reolink P437 CCTV Camera 4K Ultra HD PoE, Night Vision, IK10, IP67 |
10-4252
|
|
Available to back orderBack order, lead time 11 days
|
1+ £190.00
Price per unit Ex VAT
|
3840 x 2160 p |
IP67, IK10 |
132.7mm |
Dome camera |
|
|
(Ø x H) 132.7 mm x 98.3 mm |
Aluminium |
F1.6 |
30m |
98.3mm |
2,7 - 13,5mm |
100° |
microSD card (up to 256 GB) |
9.07 mm (1/2.8") |
PoE (Power over Ethernet) |
|
LAN |
|
|
Reolink rlgoex Go EXT GSM IP CCTV 2K Super HD, 4G, Solar Charging, Smart Alerts |
10-4257
|
|
Available to back orderBack order, lead time 14 days
|
1+ £226.17
Price per unit Ex VAT
|
2560 x 1140 p |
IP65 |
75mm |
Bullet camera |
|
194mm |
(Ø x D) 75 mm x 194 mm |
|
|
10m |
|
|
95° |
microSD card (up to 128 GB) |
8.5 mm (1/3") |
|
|
GSM |
450g |
52° |
Reolink RLGOPTEXS Go PT EXT Wireless 4MP CCTV Camera, 355° Swivel, Solar |
10-4258
|
|
|
1+ £208.51
Price per unit Ex VAT
|
2560 x 1440 p |
IP64 |
98mm |
Rotatable/tilting camera |
|
|
(Ø x H) 98 mm x 112 mm |
|
|
10m |
112mm |
|
95° |
microSD card (up to 128 GB) |
8.5 mm (1/3") |
|
1.0in |
GSM |
485g |
57° |
Reolink W330 4K Wi-Fi IP CCTV Camera 8MP Ultra HD, Dual Band WLAN, IP67 |
10-4266
|
|
Despatched within 4 working days - 17 in stock
|
1+ £138.00
Price per unit Ex VAT
|
3840 x 2160 p |
IP67 |
67mm |
Bullet camera |
Google Home |
187mm |
(Ø x D) 67 mm x 187 mm |
Aluminium |
F1.6 |
30m |
|
4mm |
88.8° |
microSD card (up to 256 GB) |
9.4 mm (1/2.7") |
PSU |
1.0in |
Wi-Fi |
486g |
45.2° |