Reolink Go Series G430 GSM CCTV Camera, 5MP, 355° Pan, 4G, Night Vision

MPN
Go Series G430
Brand
Reolink
EAN-13
6975253983254
Order Code
10-4230
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £248.00 £210.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Reolink Go Series G430 is a GSM IP CCTV camera with a resolution of 2880 x 1620. It provides reliable video surveillance, with versatile applications for both indoor and outdoor security needs. This network IP camera is ideal for remote monitoring where Wi-Fi or LAN connectivity is available.
Type CCTV camera
IP Rating IP64
Resolution 2880 x 1620 p
(Ø) 98mm
App compatibility Yes
Camera type Rotatable/tilting camera
Colour White
Dimensions (Ø x H) 98 mm x 122 mm
Height 122mm
IR range (max.) 10m
Max. viewing angle hor. 90°
Misc Attribute microSD card (up to 128 GB)
Power Supply Rechargeable battery
Sensor Size 8.5 mm (1/3")
Sensor Type CMOS
Signal standard IP
Transfer Type GSM
Used at Outdoors
Weight 485g

Reviews

Be the first to submit a review

Trustpilot