Reolink D4K30 CCTV Camera 4K Ultra HD PoE, Night Vision, Auto-Tracking

MPN
D4K30
Brand
Reolink
EAN-13
6975253988297
Order Code
10-4215
Country of Origin
China
View Full Product Range (10)

Discontinued


Reolink D4K30 is a LAN IP CCTV camera with a resolution of 3840 x 2160p, offering high-quality video surveillance. This network IP camera is ideal for both indoor and outdoor monitoring, providing crisp and clear images for enhanced security. It is typically used for home and business applications where high-definition video is necessary.
Type CCTV camera
Resolution 3840 x 2160 p
(Ø) 228mm
App compatibility Yes
Camera type Rotatable/tilting camera
Cloud integration Google Home
Colour White
Depth 147mm
Dimensions (Ø x D) 228 mm x 147 mm
Enclosure material Aluminium
F-numbers F1.6
Focal Length 4mm
IR range (max.) 30m
Max. viewing angle hor. 88°
Misc Attribute microSD card (up to 256 GB)
Sensor Size 9.4 mm (1/2.7")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Used at Outdoors
Vertical viewing angle 46°
Weight 1.2kg
Width 110mm

Trustpilot