Reolink rlgoex Go EXT GSM IP CCTV 2K Super HD, 4G, Solar Charging, Smart Alerts

MPN
rlgoex
Brand
Reolink
EAN-13
6975253980529
Order Code
10-4257
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £266.08 £226.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Reolink Go EXT is a CCTV camera offering a high-definition resolution of 2560 x 1140 pixels. As a versatile GSM IP camera, it is ideal for remote surveillance in locations without electricity or Wi-Fi. Designed by Reolink, this camera serves both residential and commercial security needs with maximum flexibility and ease of use.
Type CCTV camera
IP Rating IP65
Resolution 2560 x 1140 p
(Ø) 75mm
App compatibility Yes
Camera type Bullet camera
Colour White
Depth 194mm
Dimensions (Ø x D) 75 mm x 194 mm
IR range (max.) 10m
Max. viewing angle hor. 95°
Misc Attribute microSD card (up to 128 GB)
Sensor Size 8.5 mm (1/3")
Sensor Type CMOS
Signal standard IP
Transfer Type GSM
Used at Outdoors
Vertical viewing angle 52°
Weight 450g

Reviews

Be the first to submit a review

Trustpilot